Reference Only
FM13W3S-K121
D-Sub Mixed Contact Connectors SOCKET 10 PIN 3 HOLE
Datasheet
FM13W3S-K121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W3 | |
| Number of Positions | 13 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Current Rating | 5 A | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,96 € | 348,00 € | |
| 6,48 € | 648,00 € | |
| 6,06 € | 2.424,00 € | |
| 5,89 € | 5.890,00 € |
Need more?
Sign in to add notes