Reference Only
FM13W6S-K121
D-Sub Mixed Contact Connectors D-SUB MIX LAYOUT
Datasheet
FM13W6S-K121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W6 | |
| Number of Positions | 7 / 6 | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Gender | Female | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 4 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
775In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,90 € | 147,50 € | |
| 5,16 € | 258,00 € | |
| 4,59 € | 459,00 € | |
| 4,39 € | 1.097,50 € | |
| 4,35 € | 1.740,00 € | |
| 4,21 € | 4.210,00 € | |
| 4,17 € | 8.340,00 € | |
| 4,13 € | 20.650,00 € |
Need more?
Sign in to add notes