
FM3W3S-K121
D-Sub Mixed Contact Connectors SOCKET 3 HOLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 3W3 | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,18 € | 10,90 € | |
| 1,85 € | 46,25 € | |
| 1,71 € | 342,00 € | |
| 1,67 € | 668,00 € | |
| 1,64 € | 984,00 € | |
| 1,51 € | 1.510,00 € | |
| 1,49 € | 2.980,00 € | |
| 1,40 € | 7.000,00 € |
Need more?
Sign in to add notes