
FME008S102
D-Sub Contacts FCT TERM HFREQ RA PC RCPT 50 OHM
Datasheet
FME008S102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Packaging | Tube | |
| Contact Size | 8 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FME | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,59 € | 211,80 € | |
| 10,23 € | 409,20 € | |
| 9,52 € | 952,00 € | |
| 9,00 € | 1.800,00 € | |
| 8,85 € | 3.540,00 € | |
| 8,16 € | 8.160,00 € | |
| 8,07 € | 16.140,00 € |
Need more?
Sign in to add notes