Reference Only
FMH1
D-Sub Backshells METAL HOOD
Datasheet
FMH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Kit | |
| Cable Diameter | 8 mm | |
| Product Type | D-Sub Backshells | |
| Series | FMH | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
770In Stock
9.650 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,52 € | 55,20 € | |
| 4,96 € | 99,20 € | |
| 4,80 € | 240,00 € | |
| 4,02 € | 402,00 € | |
| 3,96 € | 1.584,00 € | |
| 3,88 € | 3.880,00 € | |
| 3,75 € | 7.500,00 € | |
| 3,70 € | 18.500,00 € |
Need more?
Sign in to add notes