Reference Only
FMH5
D-Sub Backshells 50P Metal Hood Shell Size 5
Datasheet
FMH5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position, 78 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | FMH | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
785In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,33 € | 10,33 € | |
| 8,39 € | 83,90 € | |
| 7,99 € | 199,75 € | |
| 7,64 € | 382,00 € | |
| 6,77 € | 677,00 € | |
| 6,50 € | 1.625,00 € | |
| 6,24 € | 2.496,00 € | |
| 5,93 € | 29.650,00 € |
Need more?
Sign in to add notes