
FMK2
D-Sub Backshells 15P METAL HOOD ANGLED CABLE OUTLET
Datasheet
FMK2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.850In Stock
5.140 expected on from 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,66 € | 66,60 € | |
| 6,33 € | 126,60 € | |
| 6,01 € | 180,30 € | |
| 5,92 € | 296,00 € | |
| 5,57 € | 557,00 € | |
| 5,51 € | 1.102,00 € | |
| 5,29 € | 2.116,00 € | |
| 4,82 € | 24.100,00 € |
Need more?
Sign in to add notes