
FMK2G
D-Sub Backshells 15P METAL HOOD STRAIGHT CBL OUTLET
Datasheet
FMK2G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Kit | |
| Cable Diameter | 8.5 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
5.000 expected 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 39,90 € | |
| 6,76 € | 67,60 € | |
| 6,69 € | 100,35 € | |
| 6,57 € | 164,25 € | |
| 6,34 € | 317,00 € | |
| 4,97 € | 4.970,00 € | |
| 4,91 € | 9.820,00 € | |
| 4,85 € | 24.250,00 € |
Need more?
Sign in to add notes