Reference Only
FMK3G-K201
D-Sub Backshells BACKSHELL D-SUB METAL FOR CLIP
Datasheet
FMK3G-K201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 (B) | |
| Shell Material | Metal | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
4.000 expected on from 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,87 € | 487,00 € | |
| 4,81 € | 962,00 € | |
| 4,45 € | 1.780,00 € | |
| 4,39 € | 4.390,00 € | |
| 4,34 € | 8.680,00 € | |
| 4,29 € | 21.450,00 € |
Need more?
Sign in to add notes