Reference Only
FMK4-K201
D-Sub Backshells 37P METALLIZED ANGLE
Datasheet
FMK4-K201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 (C) | |
| Shell Material | Metal | |
| Number of Positions | 37 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,70 € | 385,00 € | |
| 6,90 € | 690,00 € | |
| 6,72 € | 1.680,00 € | |
| 6,49 € | 2.596,00 € | |
| 6,22 € | 6.220,00 € | |
| 6,13 € | 12.260,00 € | |
| 6,06 € | 30.300,00 € |
Need more?
Sign in to add notes