
FMK4G
D-Sub Backshells 37P METAL HOOD STRAIGHT CBL OUTLET
Datasheet
FMK4G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc Die Cast | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,34 € | 56,70 € | |
| 9,45 € | 472,50 € | |
| 9,06 € | 906,00 € | |
| 8,96 € | 1.344,00 € | |
| 8,49 € | 2.122,50 € | |
| 8,09 € | 4.045,00 € | |
| 7,70 € | 7.700,00 € | |
| 7,62 € | 38.100,00 € |
Need more?
Sign in to add notes