Reference Only
FMK5-K201
D-Sub Backshells HOOD CABLE METALIZED ANGLED
Datasheet
FMK5-K201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Cable Diameter | 12 mm to 15 mm | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
356In Stock
2.000 expected on from 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,68 € | 10,68 € | |
| 8,90 € | 89,00 € | |
| 7,50 € | 750,00 € | |
| 7,41 € | 1.185,60 € | |
| 7,24 € | 1.810,00 € | |
| 7,11 € | 2.844,00 € | |
| 6,89 € | 6.890,00 € | |
| 6,81 € | 13.620,00 € |
Need more?
Sign in to add notes