Reference Only
FMS001S102
D-Sub Contacts 50 OHM CR/CR SKT
Datasheet
FMS001S102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Kit | |
| Contact Size | 1 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FMS | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,44 € | 8,44 € | |
| 7,18 € | 71,80 € | |
| 6,72 € | 134,40 € | |
| 6,47 € | 323,50 € | |
| 6,40 € | 640,00 € | |
| 6,33 € | 1.266,00 € | |
| 6,25 € | 3.125,00 € | |
| 6,18 € | 6.180,00 € |
Need more?
Sign in to add notes