Reference Only
FMV001S107K
D-Sub Contacts SOCKET CONTACT
Datasheet
FMV001S107K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Contact Size | 1 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.675In Stock
2.300 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,48 € | 22,40 € | |
| 3,82 € | 38,20 € | |
| 3,48 € | 87,00 € | |
| 3,35 € | 167,50 € | |
| 3,16 € | 316,00 € | |
| 3,03 € | 606,00 € | |
| 2,97 € | 742,50 € | |
| 2,69 € | 13.450,00 € |
Need more?
Sign in to add notes