Reference Only
FMX006P102
D-Sub Contacts FCT TERM HFREQ SDR PLG 50 OHM
Datasheet
FMX006P102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Kit | |
| Contact Size | 6 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FMX | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
2.200 expected on from 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,83 € | 383,00 € | |
| 3,75 € | 750,00 € | |
| 3,68 € | 1.472,00 € | |
| 3,63 € | 3.630,00 € | |
| 3,59 € | 7.180,00 € | |
| 3,54 € | 17.700,00 € |
Need more?
Sign in to add notes