Reference Only
FMX006S102
D-Sub Contacts 50 OHM CR/SO SKT FMX006S102
Datasheet
FMX006S102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Kit | |
| Contact Size | 6 | |
| Current Rating | 2 A | |
| Product Type | D-Sub Contacts | |
| Series | FMX | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,46 € | 37,30 € | |
| 6,46 € | 64,60 € | |
| 5,91 € | 591,00 € | |
| 5,66 € | 1.132,00 € | |
| 5,55 € | 2.220,00 € | |
| 5,17 € | 5.170,00 € | |
| 5,11 € | 10.220,00 € | |
| 5,05 € | 25.250,00 € |
Need more?
Sign in to add notes