Reference Only
FPHGR-3AE
D-Sub Backshells 25C LOCKABLE
Datasheet
FPHGR-3AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel | |
| Number of Positions | 25 Position | |
| Packaging | Bulk | |
| Cable Diameter | 11.2 mm | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
785In Stock
2.220 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 25,90 € | |
| 5,12 € | 51,20 € | |
| 5,05 € | 75,75 € | |
| 4,99 € | 124,75 € | |
| 4,94 € | 247,00 € | |
| 4,88 € | 488,00 € | |
| 4,82 € | 2.410,00 € | |
| 4,76 € | 4.760,00 € |
Need more?
Sign in to add notes