Reference Only
FRS1/5
D-Sub Tools & Hardware 4-40 SCREW FOR HOOD
Datasheet
FRS1/5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Thumbscrew | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23.450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,284 € | 14,20 € | |
| 0,273 € | 27,30 € | |
| 0,27 € | 54,00 € | |
| 0,266 € | 79,80 € | |
| 0,262 € | 524,00 € | |
| 0,259 € | 1.295,00 € | |
| 0,255 € | 2.550,00 € | |
| 0,252 € | 5.544,00 € |
Need more?
Sign in to add notes