Reference Only
FRS1/5-K190
D-Sub Tools & Hardware FCT THUMP SCREW KNURLED
Datasheet
FRS1/5-K190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Thumbscrew | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7318290090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 9,00 € | |
| 0,746 € | 18,65 € | |
| 0,609 € | 609,00 € | |
| 0,575 € | 1.150,00 € | |
| 0,568 € | 1.704,00 € | |
| 0,559 € | 2.795,00 € | |
| 0,552 € | 5.520,00 € | |
| 0,545 € | 13.625,00 € |
Need more?
Sign in to add notes