Reference Only
FRS1/5-K333
D-Sub Tools & Hardware THREADED SCREW
Datasheet
FRS1/5-K333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | Hoods | |
| Packaging | Bulk | |
| Description/Function | Knurled thumb screws | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Nickel | |
| Series | FRS1/5 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7318159589 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,396 € | 198,00 € | |
| 0,374 € | 374,00 € | |
| 0,358 € | 716,00 € | |
| 0,343 € | 1.372,00 € | |
| 0,329 € | 3.290,00 € |
Need more?
Sign in to add notes