Reference Only
FRS1/5M3
D-Sub Tools & Hardware THUMBSCREW
Datasheet
FRS1/5M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Hood | |
| Packaging | Bulk | |
| Description/Function | Knurled thumb screw with plastic head | |
| Length | 45.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,732 € | 146,40 € | |
| 0,61 € | 244,00 € | |
| 0,469 € | 469,00 € | |
| 0,465 € | 930,00 € |
Need more?
Sign in to add notes