Reference Only
FVS1/5
D-Sub Tools & Hardware THREADED SCREW
Datasheet
FVS1/5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Locking Screw | |
| Packaging | Bulk | |
| Description/Function | Slotted head locking screw | |
| Length | 15.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318159589 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11.000In Stock
30.000 expected 14-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,226 € | 22,60 € | |
| 0,201 € | 40,20 € | |
| 0,163 € | 163,00 € | |
| 0,156 € | 312,00 € | |
| 0,153 € | 459,00 € | |
| 0,151 € | 755,00 € | |
| 0,148 € | 1.480,00 € | |
| 0,145 € | 3.625,00 € |
Need more?
Sign in to add notes