Reference Only
FVS1/5-K1163
D-Sub Tools & Hardware Screw Lock for Hood
Datasheet
FVS1/5-K1163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.600In Stock
10.900 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,179 € | 17,90 € | |
| 0,155 € | 31,00 € | |
| 0,152 € | 45,60 € | |
| 0,15 € | 300,00 € | |
| 0,147 € | 735,00 € | |
| 0,145 € | 1.450,00 € | |
| 0,142 € | 2.840,00 € | |
| 0,14 € | 7.280,00 € |
Need more?
Sign in to add notes