
KAB2518L0.304V01
Rectangular Cable Assemblies PICOBLADE PRE-CRP LEAD 304MM
Datasheet
KAB2518L0.304V01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 180,00 € | |
| 0,75 € | 750,00 € | |
| 0,744 € | 2.232,00 € | |
| 0,736 € | 5.888,00 € | |
| 0,729 € | 14.580,00 € |
Need more?
Sign in to add notes