Reference Only
DBUF40-24
Buffer Modules 24V 40A DIN Rail Buffer Module
Datasheet
DBUF40-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Buffer Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 40 A | |
| Runtime-Full Load | 250 ms | |
| Charging Time | 25 s | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Series | DBUF40 | |
| Input Current | 900 mA | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Power | 960 W | |
| Packaging | Bulk | |
| Product Type | Power Conditioning | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
117In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,03 € | 112,03 € | |
| 110,92 € | 332,76 € | |
| 103,00 € | 515,00 € | |
| 101,98 € | 1.019,80 € | |
| 100,00 € | 2.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes