Reference Only
DDR-120B-12
DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC
Datasheet
DDR-120B-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 120 W | |
| Input Voltage - Min | 16.8 V | |
| Input Voltage - Max | 33.6 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 10 A | |
| Isolation Voltage | 4 kV | |
| Length | 102 mm | |
| Width | 32 mm | |
| Height | 125 mm | |
| Industry | Industrial | |
| Series | DDR-120 | |
| Input Voltage | 16.8 V to 33.6 V | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
294In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,35 € | 58,35 € | |
| 57,77 € | 115,54 € | |
| 57,20 € | 171,60 € | |
| 54,48 € | 272,40 € | |
| 52,01 € | 520,10 € | |
| 51,50 € | 1.030,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.