Reference Only
DRP-03
Power Supplies Accessories DIN RAIL ACCESSORY FOR CASE DRL
Datasheet
DRP-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Series | DRP | |
| Height | 8.7 mm (0.343 in) | |
| Industry | Industrial | |
| Length | 50 mm (1.969 in) | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 45 mm (1.772 in) | |
| Part # Aliases | PGG2DRP-03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,85 € | 5,10 € | |
| 0,84 € | 470,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes