Reference Only
DUPS20
UPS - Uninterruptible Power Supplies O/P +24V0.63A
Datasheet
DUPS20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Voltage | 24 VDC | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC to 29 VDC | |
| Length | 125.2 mm | |
| Width | 113.5 mm | |
| Height | 40 mm | |
| Series | DUPS20 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Output Current | 20 A | |
| Packaging | Bulk | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,72 € | 26,72 € | |
| 26,45 € | 529,00 € | |
| 26,18 € | 1.309,00 € | |
| 25,91 € | 2.591,00 € | |
| 25,64 € | 5.128,00 € | |
| 25,38 € | 12.690,00 € | |
| 25,12 € | 25.120,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes