Reference Only
FAP-009
Power Supplies Accessories Parallel Connection Accessory for 2units
Datasheet
FAP-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Type | Parallel Connection Busbar | |
| Series | NMP | |
| Industry | Industrial | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 5,01 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes