Reference Only
GST120A20-P1M
Desktop AC Adapters 120W 20V 6A Level VI 2.5x5.5plug
Datasheet
GST120A20-P1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Output Power | 120 W | |
| Output Voltage-Channel 1 | 20 VDC | |
| Output Current-Channel 1 | 6 A | |
| Industry | Industrial | |
| Connector Type | Barrel Connector | |
| DC Output Connector | 2.5 mm Barrel Plug (2.5x5.5) | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | Level VI | |
| Center Pin Length | 11 mm | |
| Compliance | PSE | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,10 € | 38,10 € | |
| 37,42 € | 748,40 € | |
| 37,04 € | 1.852,00 € | |
| 36,66 € | 3.666,00 € | |
| 36,29 € | 7.258,00 € | |
| 35,92 € | 17.960,00 € | |
| 35,55 € | 35.550,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes