Reference Only
GST160A15-R7B
Desktop AC Adapters 144W 15V 9.6A R7B plug Level VI
Datasheet
GST160A15-R7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Included | |
| Region | Universal | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 144 W | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 9.6 A | |
| Industry | Industrial | |
| Connector Type | DIN Connector | |
| DC Output Connector | 4 Pin DIN Plug | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | Level VI | |
| Series | GST160A | |
| Compliance | PSE | |
| Load Regulation | Regulated | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,57 € | 45,57 € | |
| 45,11 € | 902,20 € | |
| 44,65 € | 2.232,50 € | |
| 44,20 € | 4.420,00 € | |
| 43,75 € | 8.750,00 € | |
| 43,31 € | 21.655,00 € | |
| 42,87 € | 42.870,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes