Reference Only
GST280A24-C6P
Desktop AC Adapters 280.08W 24V 11.67A C6P plug Level VI
Datasheet
GST280A24-C6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 280.08 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 11.67 A | |
| Industry | Industrial | |
| Connector Type | Rectangular Connector | |
| DC Output Connector | 6 Pin Molex | |
| DC Output Cord Length | 1 m | |
| Efficiency | Level VI | |
| Series | GST280A | |
| Compliance | PSE | |
| Load Regulation | Regulated | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,50 € | 77,50 € | |
| 72,32 € | 1.446,40 € | |
| 71,60 € | 3.580,00 € | |
| 70,89 € | 7.089,00 € | |
| 70,19 € | 14.038,00 € | |
| 69,50 € | 34.750,00 € | |
| 68,81 € | 68.810,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes