Reference Only
HLG-600H-24
LED Power Supplies AC/DC LED DRIVER 600W 24V
Datasheet
HLG-600H-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | CV + CC | |
| Output Current-Channel 1 | 25 A | |
| Output Voltage-Channel 1 | 20.4 VDC to 25.2 VDC | |
| Output Power | 600 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 373 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 279.91 mm (11.02 in) | |
| Width | 144.02 mm (5.67 in) | |
| Height | 48.51 mm (1.91 in) | |
| Series | HLG-600H | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,93 € | 177,93 € | |
| 176,15 € | 352,30 € | |
| 174,40 € | 523,20 € | |
| 166,16 € | 830,80 € | |
| 163,08 € | 1.630,80 € | |
| 161,46 € | 3.229,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.