Reference Only
ICL-16R
Power Supplies Accessories 16A Current Limiter DIN Rail Mnt
Datasheet
ICL-16R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Inrush Current Limiters | |
| Type | NTC Thermistor with Bypass Relay | |
| Series | ICL-16 | |
| Current Rating | 16 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Reel | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Screw | |
| Voltage Rating | 230 VAC | |
| Width | 90 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536303000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,78 € | 22,78 € | |
| 22,22 € | 444,40 € | |
| 21,99 € | 1.099,50 € | |
| 21,76 € | 2.176,00 € | |
| 21,54 € | 4.308,00 € | |
| 21,31 € | 10.655,00 € | |
| 21,09 € | 21.090,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes