Reference Only
LDB-300L
LED Power Supplies 9-36Vin 2-40Vout 300mA pin style
Datasheet
LDB-300L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 300 mA | |
| Output Voltage-Channel 1 | 2 VDC to 40 VDC | |
| Input Voltage | 9 VDC to 36 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Through Hole | |
| Industry | Industrial | |
| Series | LDB-L | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Tube | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 750 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,47 € | 4.852,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes