Reference Only
LDD-700L
LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driver
Datasheet
LDD-700L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Current (CC) | |
| Output Current-Channel 1 | 700 mA | |
| Output Voltage-Channel 1 | 2 VDC to 32 VDC | |
| Output Power | 22 W | |
| Input Voltage | 9 VDC to 36 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Through Hole | |
| Length | 22.6 mm (0.89 in) | |
| Width | 9.9 mm (0.39 in) | |
| Height | 8.9 mm (0.35 in) | |
| Industry | Industrial | |
| Series | LDD-L | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tube | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 139,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes