Reference Only
LPV-20-12
LED Power Supplies 20W 12V 1.67A
Datasheet
LPV-20-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 1.67 A | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Power | 20 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 118 mm (4.646 in) | |
| Width | 35 mm (1.378 in) | |
| Height | 26 mm (1.024 in) | |
| Industry | Industrial | |
| Series | LPV-20 | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LPV20-12-PH LPV-20-12-PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
538In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,09 € | 8,09 € | |
| 8,00 € | 24,00 € | |
| 7,60 € | 38,00 € | |
| 7,30 € | 73,00 € | |
| 7,10 € | 142,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.