Reference Only
MDR-60-12
Power Supplies - DIN Rail Mount 60W 12V 5A
Datasheet
MDR-60-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 60 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Length | 100 mm (3.937 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 90 mm (3.543 in) | |
| Series | MDR-60 | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,84 € | 17,84 € | |
| 17,67 € | 35,34 € | |
| 17,49 € | 52,47 € | |
| 17,32 € | 86,60 € | |
| 17,15 € | 171,50 € | |
| 16,98 € | 339,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.