Reference Only
MPQ-200D
Power Supplies - Chassis Mount 195W 5V/15A 24V/3A 12V/2A-12V
Datasheet
MPQ-200D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 200 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 15 A | |
| Output Voltage-Channel 2 | 24 VDC | |
| Output Current-Channel 2 | 3 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 79 % | |
| Industry | Industrial | |
| Length | 177.8 mm | |
| Width | 107.2 mm | |
| Height | 35.5 mm | |
| Series | MPQ-200 | |
| Compliance | ANSI/AAMI/CAN/CSA C22.2/IEC/EN/ES 60601-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 3 | 2 A | |
| Output Current-Channel 4 | 2 A | |
| Output Voltage-Channel 3 | 12 VDC | |
| Output Voltage-Channel 4 | - 12 VDC | |
| Packaging | Tray | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,83 € | 79,83 € | |
| 78,27 € | 156,54 € | |
| 76,73 € | 230,19 € | |
| 74,26 € | 371,30 € | |
| 72,80 € | 728,00 € | |
| 71,38 € | 1.427,60 € | |
| 69,98 € | 3.499,00 € |
Need more?
Sign in to add notes