Reference Only
NMP650
Modular Power Supplies - Assembled 4 Slots 650W max Front-End
Datasheet
NMP650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Output Power | 650 W | |
| Length | 250 mm | |
| Width | 89 mm | |
| Height | 41 mm | |
| Isolation Voltage | 4 kVrms | |
| Efficiency | 88.5 % | |
| Industry | Medical | |
| Series | NMP | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Bulk | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,53 € | 137,53 € | |
| 136,15 € | 2.723,00 € | |
| 134,80 € | 6.740,00 € | |
| 133,45 € | 13.345,00 € | |
| 132,12 € | 26.424,00 € | |
| 130,80 € | 65.400,00 € | |
| 129,50 € | 129.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes