Reference Only
PT-45B
Power Supplies - Chassis Mount 42.6W 5 12 -12V
Datasheet
PT-45B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 42.6 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 3 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 3 A | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Current-Channel 2 | 2 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 75 % | |
| Industry | Industrial | |
| Length | 127 mm | |
| Width | 76 mm | |
| Height | 28 mm | |
| Standard | IEC 62368-1 | |
| Series | PT-45 | |
| Compliance | EN/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 3 | 300 mA | |
| Output Voltage-Channel 3 | - 12 VDC | |
| Packaging | Tray | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,20 € | 15,20 € | |
| 14,13 € | 282,60 € | |
| 13,98 € | 699,00 € | |
| 13,84 € | 1.384,00 € | |
| 13,69 € | 2.738,00 € | |
| 13,54 € | 6.770,00 € | |
| 13,40 € | 13.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 6 Pos., Natural

Molex
Headers & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 2 Pos., Natural
Sign in to add notes