Reference Only
QP-320F
Power Supplies - Chassis Mount 316W 5V/20A 15V/8A 24V/3A -15V/1.6A
Datasheet
QP-320F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 316 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 20 A | |
| Output Voltage-Channel 2 | 15 VDC | |
| Output Current-Channel 2 | 8 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 83 % | |
| Industry | Industrial | |
| Length | 215 mm | |
| Width | 115 mm | |
| Height | 50 mm | |
| Series | QP-320 | |
| Compliance | EN/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 3 A | |
| Output Current-Channel 4 | 1.6 A | |
| Output Voltage-Channel 3 | 24 VDC | |
| Output Voltage-Channel 4 | - 15 VDC | |
| Packaging | Tray | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,05 € | 112,05 € | |
| 110,93 € | 2.218,60 € | |
| 109,82 € | 5.491,00 € | |
| 108,72 € | 10.872,00 € | |
| 107,64 € | 21.528,00 € | |
| 106,56 € | 53.280,00 € | |
| 105,50 € | 105.500,00 € |
Need more?
Sign in to add notes