Reference Only
RSD-30H-24
DC/DC Converters - Chassis Mount 30W 40-160Vin 24Vout 1.25A Railway
Datasheet
RSD-30H-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 30 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage - Min | 40 V | |
| Input Voltage - Max | 160 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 1.25 A | |
| Isolation Voltage | 4 kV | |
| Length | 113 mm | |
| Width | 60 mm | |
| Height | 25 mm | |
| Industry | Industrial | |
| Series | RSD-30 | |
| Input Voltage | 40 V to 160 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,04 € | 29,04 € | |
| 28,74 € | 86,22 € | |
| 27,45 € | 137,25 € | |
| 26,16 € | 261,60 € | |
| 25,61 € | 512,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.