Reference Only
RSD-60L-12
DC/DC Converters - Chassis Mount 12V 5A 60W DC-DC CONVERTER
Datasheet
RSD-60L-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage - Min | 18 V | |
| Input Voltage - Max | 72 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 5 A | |
| Isolation Voltage | 4 kV | |
| Length | 128 mm | |
| Width | 60 mm | |
| Height | 25 mm | |
| Industry | Industrial | |
| Series | RSD-60 | |
| Input Voltage | 18 V to 72 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,58 € | 36,58 € | |
| 36,21 € | 108,63 € | |
| 34,42 € | 172,10 € | |
| 33,29 € | 332,90 € | |
| 32,65 € | 653,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.