Reference Only
RT-85C
Switching Power Supplies 87.5W 5V/7A 15V/3A -15V/0.5A.
Datasheet
RT-85C DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | MEAN WELL | |
Product Category | Switching Power Supplies | |
Product | Switching Supplies | |
Output Voltage-Channel 1 | 5 VDC | |
Output Voltage-Channel 2 | 15 VDC | |
Number of Outputs | 3 Output | |
Output Power | 85 W | |
Open Frame/Enclosed | Enclosed | |
Input Voltage | 88 VAC to 264 VAC | |
Output Current-Channel 1 | 7 A | |
Output Current-Channel 2 | 3 A | |
Industry | Industrial | |
Mounting Style | Chassis | |
Length | 159 mm (6.26 in) | |
Width | 97 mm (3.819 in) | |
Height | 38 mm (1.496 in) | |
Series | RT-85 | |
Approvals | EN60950-1 | |
Compliance | EN60950-1 | |
Output Current-Channel 3 | 500 mA | |
Output Voltage-Channel 3 | - 15 VDC | |
Product Type | Switching Power Supplies | |
Subcategory | Power Supplies | |
Part # Aliases | LM75-10C051515-23 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8504409520 |
TARIC | 8504408390 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
21,93 € | 526,32 € |
Need more?