Reference Only
TBC-05
Terminal Block Tools & Accessories Terminal block cover For 5 pole
Datasheet
TBC-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover | |
| For Use With | 5 Position Terminal Blocks | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | TBC | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | DH-TBC05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.025In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 37 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,137 € | 5,06 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.