Reference Only
TBC-09
Terminal Block Tools & Accessories Terminal block cover For 9 pole
Datasheet
TBC-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover | |
| For Use With | Terminal Block, 9 Position | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | TBC | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | PEE4TBC-09 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,622 € | 62,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes