Reference Only
TDR-480-24
Power Supplies - DIN Rail Mount 480W 24V 20A DinRail 3 Phase 340-550VAC
Datasheet
TDR-480-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 480 W | |
| Input Voltage | 340 VAC to 550 VAC, 480 VDC to 780 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 128.5 mm (5.059 in) | |
| Width | 85.5 mm (3.366 in) | |
| Height | 125.2 mm (4.929 in) | |
| Series | TDR-480 | |
| Isolation Voltage | 3 kVrms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | LITF480-26B24S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
192In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,90 € | 110,90 € | |
| 109,80 € | 219,60 € | |
| 108,70 € | 326,10 € | |
| 103,52 € | 517,60 € | |
| 98,93 € | 989,30 € | |
| 97,50 € | 1.950,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.