Reference Only
WDR-240-24
Power Supplies - DIN Rail Mount 240W 24V 10A 180-550VAC
Datasheet
WDR-240-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 240 W | |
| Input Voltage | 180 VAC to 550 VAC, 254 VDC to 780 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 10 A | |
| Industry | Industrial | |
| Length | 125 mm (4.921 in) | |
| Width | 113.5 mm (4.469 in) | |
| Height | 35 mm (1.378 in) | |
| Series | WDR-240 | |
| Mounting Style | DIN Rail Mount | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | LIF240-26B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.904In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,21 € | 121,21 € | |
| 120,00 € | 240,00 € | |
| 118,80 € | 356,40 € | |
| 115,51 € | 577,55 € | |
| 114,36 € | 1.143,60 € | |
| 113,21 € | 2.264,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.