Reference Only
WDR-480-24
Power Supplies - DIN Rail Mount 480W 24V 20A 180-550VACin
Datasheet
WDR-480-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 480 W | |
| Input Voltage | 180 VAC to 550 VAC, 254 VDC to 780 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 128.5 mm (5.059 in) | |
| Width | 85.5 mm (3.366 in) | |
| Height | 125.2 mm (4.929 in) | |
| Series | WDR-480 | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | LIF480-26B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,13 € | 150,13 € | |
| 148,64 € | 297,28 € | |
| 147,17 € | 441,51 € | |
| 143,05 € | 715,25 € | |
| 138,10 € | 1.381,00 € | |
| 135,38 € | 2.707,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.